| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CES-3 |
| Part Aliases: | 912229-001 |
| SKU: | RYCCES-3 |
CES-3
| Heilind Number: | RYCCES-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CES-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
SHRINK CONN.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity | Raychem 61412-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity | Raychem 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity | Raychem 794616-6 | FREE HANG DBL ROW HSG 6 POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2026 | P-26-030106 - Material Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating the adhesive used in molded parts with /97 Adhesive Precoat, S1297 Adhesive Tape, and Heat-shrinkable Cable Entry Seals (CES). | Download | |||
| 10/31/2025 | P-25-028509 - Product Improvement. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1297 adhesive tape and /97 adhesive pre-coat for heat-shrink molded shapes. TE Connectivity manufactures S1297 adhesive tape and /97 pre-coat adhesive from a compound material designed by TE Connectivity using raw materials sourced from external vendors. This reformulation change will follow our defined change procedure to maintain safety, quality, compliance, and to maintain the same or improved form, fit, and function | Download | |||
| 09/12/2025 | P-25-028788 - Manufacturing location change. The attached list of Part Numbers will be affected by the transfer of the manufacturing location for a raw material that TE Connectivity purchases from an outside vendor. | Download | |||
| 12/23/2023 | P-23-025549 - Product Material Specification Update. Parts specified to RW-2019, which includes S1297 Tape and molded parts coated with /97 adhesive. Product Material Specification Update | Download | |||
| 03/24/2021 | P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. | Download | |||


