CF1173-000

Heilind Number:RYCCF1173-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CF1173-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

ST58-2-55-26-90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CF1173-000
Maximum Operating Temperature:125 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.105 in, 2.65 mm
Pre-Installed Lead:Yes
SKU:RYCCF1173-000

Detailed Description

Enhance your wire and cable management with our ST58-2-55-26-90 SolderSleeve Shield Terminator, designed for reliable performance in demanding applications. With a compact length of .65 inches (16.5 mm) and pre-installed lead for easy assembly, this terminator offers efficient and secure connectivity. Featuring an expanded inside diameter of .105 inches (2.65 mm), it accommodates a wide range of cable sizes. Operating at a maximum temperature of 125°C, it ensures durability and stability in harsh environments. Ideal for use in aerospace, defense, and industrial settings, this terminator guarantees robust shielding and connectivity, making it an essential component for your projects. Upgrade your cable assemblies with this high-quality termination solution.