CF4541-000

Heilind Number:RYCCF4541-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CF4541-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82/0822-24-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CF4541-000
Voltage:600 V AC
Outside Diameter:.04 mm, .088 in
Number of Conductors:2
Number of Pairs:1
Number of Strands:44
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 302 °F
Wire Size:24 AWG, 403.9 CMA
Wire Color:White
Jacket Color:White
SKU:RYCCF4541-000

Detailed Description

Elevate your industrial cable needs with this high-performance wire, boasting a sturdy construction and impressive specifications. Operating at a voltage of 600 V AC, it offers reliable power transmission in demanding environments. With a wire size of 24 AWG and 403.9 CMA, it ensures efficient conductivity. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, guarantees durability even in extreme temperatures ranging from -85 to 302 °F (-65 to 200 °C). Its silver-coated copper conductor material enhances conductivity while resisting corrosion. Featuring a single pair configuration with 44 strands, this cable is meticulously engineered for optimal performance. The white color coding for both the wire and jacket allows for easy identification, while the compact outside diameter of .088 inches (.04 mm) ensures flexibility in installation. Whether for industrial or commercial applications, this cable is a versatile and dependable solution for your electrical power needs.