CGPT-1.2/0.6-0-SP

Heilind Number:RYCCGPT-1.2/0.6-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-1.2/0.6-0-SP
ECAD Model:
3D Model

Description:

CGPT-1.2/0.6-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-1.2/0.6-0-SP
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.023 in, .6 mm
Expanded Diameter:.046 in, 1.2 mm
Part Aliases:5069794007
SKU:RYCCGPT-1.2/0.6-0-SP

Detailed Description

Enhance the durability and longevity of your cables with our Black Irradiated Modified Polyolefin Heat Shrink Tubing. With a 2:1 shrink ratio and a heat activation temperature of 80°C, this tubing provides a secure and snug fit, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 135°C, it offers reliable protection in diverse environments. The .6mm (.023 in) recovered diameter expands to 1.2mm (.046 in), ensuring a tight seal. Ideal for abrasion protection, this tubing is a must-have for wire and cable management. Upgrade your setup with this high-quality heat shrinkable solution.