| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-1.2/0.6-X-10MM |
| Color: | Clear |
| Overall Length: | 10 mm, .394 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .023 in, .6 mm |
| Expanded Diameter: | .046 in, 1.2 mm |
| Part Aliases: | 5069676019 |
| SKU: | RYCCGPT-1.2/0.6-X-10MM |
CGPT-1.2/0.6-X-10MM
| Heilind Number: | RYCCGPT-1.2/0.6-X-10MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-1.2/0.6-X-10MM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our Clear Irradiated Modified Polyolefin Heat Shrink Tubing. With a 2:1 shrink ratio and a shrink temperature of 80°C, this tubing provides a secure and tight fit for your wires. Operating seamlessly in temperatures ranging from -40 to 135°C, it offers reliable protection in various environments. Measuring 10mm in overall length, it is perfect for a wide range of applications. Easily expandable to 1.2mm and recovering to a diameter of 0.6mm, it ensures a snug fit around your cables. Trust in our high-quality heat shrink tubing for effective abrasion protection and cable management.

