| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-1.2/0.6-X-SP.M |
| Color: | Clear |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .023 in, .6 mm |
| Expanded Diameter: | .046 in, 1.2 mm |
| Part Aliases: | 5069674008 |
| SKU: | RYCCGPT-1.2/0.6-X-SP.M |
CGPT-1.2/0.6-X-SP.M
| Heilind Number: | RYCCGPT-1.2/0.6-X-SP.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-1.2/0.6-X-SP.M |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your electrical connections with our Clear Heat Shrink Tubing. Made of Irradiated Modified Polyolefin, this tubing offers reliable protection with a shrink ratio of 2:1. Operating temperature range of -40 to 135 °C ensures optimal performance in various conditions. Simply heat to 80 °C for a secure, tight fit around your wires. With a recovered diameter of .6 mm (.023 in) and expanded diameter of 1.2 mm (.046 in), it's perfect for a range of applications. Trust in our high-quality Heat Shrink Tubing for effective abrasion protection in your projects.

