| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-12/4-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .157 in, 4 mm |
| Expanded Diameter: | 12 mm, .472 in |
| Part Aliases: | 6339874001 |
| SKU: | RYCCGPT-12/4-0-SP |
CGPT-12/4-0-SP
| Heilind Number: | RYCCGPT-12/4-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-12/4-0-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and protection with our CGPT-12/4-0-SP Heat Shrink Tubing. Made of black Irradiated Modified Polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a snug fit for various cable sizes. With a shrink temperature of 80°C and an operating temperature range of -40 to 135°C, it provides reliable performance in diverse environments. RoHS compliant and featuring a .157-inch recovered diameter (.472-inch expanded diameter), it's ideal for professional wire and cable management, offering durable abrasion protection. Upgrade your setup with this essential heat shrinkable tubing solution.

