CGPT-12/4-2-SP

Heilind Number:RYCCGPT-12/4-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-12/4-2-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-12/4-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-12/4-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.157 in, 4 mm
Expanded Diameter:12 mm, .472 in
Part Aliases:6149234001
SKU:RYCCGPT-12/4-2-SP

Detailed Description

Enhance the durability and protection of your cables with our CGPT-12/4-2-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant red hue, this tubing offers a 3:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 80°C and an operating temperature range of -40 to 135°C, it guarantees reliable performance in various conditions. Easily install this tubing by applying heat, watching it shrink from an expanded diameter of .472 inches (12mm) to a recovered diameter of .157 inches (4mm). Ideal for abrasion protection, it's a must-have for wire and cable management. Trust in its quality to safeguard your connections effectively.