CGPT-12/4-4-SP

Heilind Number:RYCCGPT-12/4-4-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-12/4-4-SP
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

CGPT-12/4-4-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-12/4-4-SP
Color:Yellow
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.157 in, 4 mm
Expanded Diameter:12 mm, .472 in
Part Aliases:7222754001
SKU:RYCCGPT-12/4-4-SP

Detailed Description

Enhance the durability and protection of your wiring with our CGPT-12/4-4-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around your cables. Its vibrant yellow color not only adds visibility but also indicates its high-quality construction. With a shrink temperature of 80°C and an operating temperature range of -40 to 135°C, it guarantees reliable performance in various environments. Whether you're looking to prevent abrasion or insulate wires, this tubing is a versatile solution. Simply heat it for a perfect fit, with a recovered diameter of 4mm and an expanded diameter of 12mm. Trust in its quality for all your wire and cable management needs.