CGPT-12/4-5-SP

Heilind Number:RYCCGPT-12/4-5-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-12/4-5-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-12/4-5-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-12/4-5-SP
Color:Green
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.157 in, 4 mm
Expanded Diameter:12 mm, .472 in
Part Aliases:3696674001
SKU:RYCCGPT-12/4-5-SP

Detailed Description

Enhance the durability and protection of your cables with our CGPT-12/4-5-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers a reliable solution for bundling and insulating wires. With a 3:1 shrink ratio and a shrink temperature of 80°C, it ensures a secure fit when applied. Operating efficiently in temperatures ranging from -40 to 135°C, it is suitable for various environments. Its green color adds visibility and organization to your projects. The tubing's recovered diameter of .157 in (4 mm) and expanded diameter of .472 in (12 mm) accommodate a range of cable sizes. Trust in this high-quality product for effective wire and cable management, offering abrasion protection and insulation in one convenient solution. Elevate your projects with our Heat Shrink Tubing.