CGPT-12/4-6-SP

Heilind Number:RYCCGPT-12/4-6-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-12/4-6-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/34-6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-12/4-6-SP
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:218541-001 2203534001
SKU:RYCCGPT-12/4-6-SP

Detailed Description

Enhance your electrical projects with our high-quality 6 AWG wire, designed for reliable performance in a variety of applications. Featuring durable tin-coated copper conductors and a robust Modified Radiation Cross-linked ETFE Polymer insulation, this wire offers exceptional protection and longevity. With a white jacket and a 600 V rating, it's not only safe and efficient but also easy to identify in complex setups. Operating smoothly in temperatures ranging from -65 to 150 °C, it's suitable for both indoor and outdoor use. Whether you're working on industrial machinery or residential wiring, this Hookup & Equipment Wire is the perfect choice for your needs.