CGPT-12/4-9-SP

Heilind Number:RYCCGPT-12/4-9-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-12/4-9-SP
ECAD Model:
3D Model

Description:

CGPT-12/4-9-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-12/4-9-SP
Color:White
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.157 in, 4 mm
Expanded Diameter:12 mm, .472 in
Part Aliases:9856874001
SKU:RYCCGPT-12/4-9-SP

Detailed Description

Enhance the durability and longevity of your cables with this high-quality heat shrink tubing. Made from irradiated modified polyolefin, it offers reliable protection against abrasion and wear. With a shrink ratio of 3:1, it effortlessly conforms to the shape of your cables, providing a snug and secure fit. Operating smoothly at temperatures ranging from -40 to 135 °C, it ensures optimal performance even in challenging environments. Easy to install, simply heat it to 80 °C for a tight seal. Perfect for a wide range of applications, this white tubing with an expanded diameter of 12 mm and a recovered diameter of 4 mm is a versatile solution for all your wire and cable management needs.