| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-12.7/6.4-0-FSP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .25 in, 6.4 mm |
| Expanded Diameter: | 12.7 mm, .5 in |
| Part Aliases: | 6365684001 |
| SKU: | RYCCGPT-12.7/6.4-0-FSP |
CGPT-12.7/6.4-0-FSP
| Heilind Number: | RYCCGPT-12.7/6.4-0-FSP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-12.7/6.4-0-FSP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our versatile Heat Shrink Tubing. Made of Irradiated Modified Polyolefin in sleek black, this tubing offers a 2:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 80 °C and an operating range of -40 to 135 °C, it guarantees reliable performance in various environments. Its recovered diameter of 6.4 mm and expanded diameter of 12.7 mm make it ideal for a range of applications. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your wire and cable protection with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2024 | PCN-24-215667 - Document Clarity. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. | Download | |||

