CGPT-12.7/6.4-0-SP

Heilind Number:RYCCGPT-12.7/6.4-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-12.7/6.4-0-SP
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

CGPT-12.7/6.4-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-12.7/6.4-0-SP
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:5069864018
SKU:RYCCGPT-12.7/6.4-0-SP

Detailed Description

Enhance the durability and protection of your cables with our CGPT-12.7/6.4-0-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a sleek black hue, this tubing offers a shrink ratio of 2:1, ensuring a snug fit. With a shrink temperature of 80°C, it provides secure insulation for your wires. Operating seamlessly in temperatures ranging from -40 to 135°C, it is suitable for various environments. The 0-SP designation indicates its compliance with RoHS regulations, guaranteeing its eco-friendly construction. With a recovered diameter of 6.4mm and an expanded diameter of 12.7mm, it offers versatility in application. Ideal for abrasion protection, this tubing is a vital component of wire and cable management, providing reliable performance in diverse settings. Elevate your cable maintenance with this essential heat shrink solution.