| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-12.7/6.4-1-SP |
| Color: | Brown |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .25 in, 6.4 mm |
| Expanded Diameter: | 12.7 mm, .5 in |
| Part Aliases: | 5708474002 |
| SKU: | RYCCGPT-12.7/6.4-1-SP |
CGPT-12.7/6.4-1-SP
| Heilind Number: | RYCCGPT-12.7/6.4-1-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-12.7/6.4-1-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our CGPT-12.7/6.4-1-SP Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin in a sleek brown hue, this tubing offers a 2:1 shrink ratio, efficiently conforming to your cables. With a shrink temperature of 80°C and an operating range of -40 to 135°C, it ensures reliable performance in various conditions. Its expanded diameter of .5 inches (12.7mm) and recovered diameter of .25 inches (6.4mm) make it suitable for a range of applications, providing abrasion protection and insulation. Ideal for wire and cable management, this tubing is a versatile solution for your organization needs.

