CGPT-12.7/6.4-2-SP

Heilind Number:RYCCGPT-12.7/6.4-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-12.7/6.4-2-SP
ECAD Model:
3D Model

Description:

CGPT-12.7/6.4-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-12.7/6.4-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:5068094006
SKU:RYCCGPT-12.7/6.4-2-SP

Detailed Description

Enhance the durability and longevity of your cable connections with our CGPT-12.7/6.4-2-SP Heat Shrink Tubing. Designed for high-performance applications, this red tubing is crafted from irradiated modified polyolefin, offering exceptional protection against abrasion and environmental factors. With a 2:1 shrink ratio, it provides a snug fit around your cables, ensuring secure insulation. Operating seamlessly at temperatures ranging from -40 to 135°C, it is suitable for various industrial settings. The recovered diameter of 6.4 mm and expanded diameter of 12.7 mm cater to a wide range of cable sizes, making it a versatile solution for your wire and cable management needs. Trust in our heat shrink tubing to safeguard your connections effectively.