CGPT-12.7/6.4-5-FSP

Heilind Number:RYCCGPT-12.7/6.4-5-FSP.M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-12.7/6.4-5-FSP
ECAD Model:
3D Model

Description:

CGPT-12.7/6.4-5-FSP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-12.7/6.4-5-FSP
Color:Green
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:0337284001
SKU:RYCCGPT-12.7/6.4-5-FSP.M

Detailed Description

Enhance the durability and protection of your wires with our CGPT-12.7/6.4-5-FSP Heat Shrink Tubing. Crafted from high-quality irradiated modified polyolefin in a vibrant green hue, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around your components. With a shrink temperature of 80°C, it provides reliable insulation even in demanding environments. Operating effectively in a wide temperature range from -40 to 135°C, it's perfect for various applications. The tubing has a recovered diameter of 6.4mm and an expanded diameter of 12.7mm, offering versatility in usage. RoHS compliant and designed for abrasion protection, it's an essential component for wire and cable management. Trust in its quality for your projects.