| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-12.7/6.4-9-FSP |
| Color: | White |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .25 in, 6.4 mm |
| Expanded Diameter: | 12.7 mm, .5 in |
| Part Aliases: | 2452204001 |
| SKU: | RYCCGPT-12.7/6.4-9-FSP |
CGPT-12.7/6.4-9-FSP
| Heilind Number: | RYCCGPT-12.7/6.4-9-FSP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-12.7/6.4-9-FSP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your cables with our CGPT-12.7/6.4-9-FSP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a pristine white hue, this tubing offers a 2:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 80°C, it provides reliable protection against environmental factors. Operating seamlessly in temperatures ranging from -40 to 135°C, it is versatile and resilient. With a recovered diameter of 6.4mm and expanded diameter of 12.7mm, it accommodates various cable sizes. Ideal for abrasion protection in wire and cable management, this tubing is a must-have for maintaining the integrity of your connections.

