| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-1.6/0.8-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .031 in, .8 mm |
| Expanded Diameter: | .062 in, 1.6 mm |
| Part Aliases: | 5069804009 |
| SKU: | RYCCGPT-1.6/0.8-0-SP |
CGPT-1.6/0.8-0-SP
| Heilind Number: | RYCCGPT-1.6/0.8-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-1.6/0.8-0-SP |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our CGPT-1.6/0.8-0-SP Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin in sleek black, this tubing offers a 2:1 shrink ratio for a snug fit. With a shrink temperature of 80 °C and an operating range of -40 to 135 °C, it ensures reliable performance in various environments. RoHS compliant and featuring a .8mm (.031 in) recovered diameter and 1.6mm (.062 in) expanded diameter, it's ideal for a range of applications. Upgrade your wire and cable management with this essential accessory for abrasion protection.

