CGPT-1.6/0.8-2-SP

Heilind Number:RYCCGPT-1.6/0.8-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-1.6/0.8-2-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CGPT-1.6/0.8-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-1.6/0.8-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.031 in, .8 mm
Expanded Diameter:.062 in, 1.6 mm
Part Aliases:5068034005
SKU:RYCCGPT-1.6/0.8-2-SP

Detailed Description

Easily protect and insulate wires with our CGPT-1.6/0.8-2-SP Heat Shrink Tubing. Designed for efficient application, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables. Its red color adds visibility and organization to your projects, while the irradiated modified polyolefin material guarantees durability. With a shrink temperature of 80°C, it securely conforms to the contours of the wires, providing a seamless finish. Operating effectively in temperatures ranging from -40 to 135°C, it is suitable for a variety of environments. The recovered diameter of 0.8mm expands to 1.6mm, accommodating different wire sizes. Ideal for abrasion protection and cable management, this tubing is a versatile solution for various applications.