| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-1.6/0.8-4-SP |
| Color: | Yellow |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .031 in, .8 mm |
| Expanded Diameter: | .062 in, 1.6 mm |
| Part Aliases: | 5068154005 |
| SKU: | RYCCGPT-1.6/0.8-4-SP |
CGPT-1.6/0.8-4-SP
| Heilind Number: | RYCCGPT-1.6/0.8-4-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-1.6/0.8-4-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our CGPT-1.6/0.8-4-SP Heat Shrink Tubing. Designed for reliable performance, this yellow tubing is made of irradiated modified polyolefin with a 2:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 80°C and an operating temperature range of -40 to 135°C, it offers versatility for various applications. RoHS compliant and with a .8mm (.031 in) recovered diameter and 1.6mm (.062 in) expanded diameter, it provides excellent abrasion protection. Trust in this high-quality product for all your wire and cable management needs.

