CGPT-1.6/0.8-5-SP

Heilind Number:RYCCGPT-1.6/0.8-5-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-1.6/0.8-5-SP
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

CGPT-1.6/0.8-5-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-1.6/0.8-5-SP
Color:Green
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.031 in, .8 mm
Expanded Diameter:.062 in, 1.6 mm
Part Aliases:5437294003
SKU:RYCCGPT-1.6/0.8-5-SP

Detailed Description

Enhance the durability and longevity of your wires with our Green CGPT Heat Shrink Tubing. Made from high-quality Irradiated Modified Polyolefin, this tubing offers a 2:1 shrink ratio for easy application. With a shrink temperature of 80°C, it provides a secure fit, ensuring protection in various environments. Operating seamlessly in temperatures ranging from -40 to 135°C, it guarantees reliable performance. Ideal for abrasion protection, this tubing has a recovered diameter of 0.8mm (.031 in) and an expanded diameter of 1.6mm (.062 in), making it versatile for a range of applications. Trust in our Heat Shrink Tubing for efficient wire and cable management.