CGPT-1.6/0.8-6-SP

Heilind Number:RYCCGPT-1.6/0.8-6-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-1.6/0.8-6-SP
ECAD Model:
3D Model

Description:

CGPT-1.6/0.8-6-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-1.6/0.8-6-SP
Color:Blue
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.031 in, .8 mm
Expanded Diameter:.062 in, 1.6 mm
Part Aliases:5068274004
SKU:RYCCGPT-1.6/0.8-6-SP

Detailed Description

Enhance the durability and longevity of your cables with our CGPT Heat Shrink Tubing. Made from high-quality Irradiated Modified Polyolefin in a vibrant blue hue, this tubing offers a 2:1 shrink ratio, perfect for a snug fit. With a shrink temperature of 80°C and an operating temperature range of -40 to 135°C, it ensures reliable performance in various environments. This versatile product is ideal for abrasion protection and is RoHS compliant, meeting strict environmental standards. Available in an expanded diameter of 1.6mm and a recovered diameter of 0.8mm, it provides a seamless solution for your wire and cable management needs. Upgrade your setup with this essential Heat Shrink Tubing for added security and efficiency.