CGPT-1.6/0.8-9-SP

Heilind Number:RYCCGPT-1.6/0.8-9-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-1.6/0.8-9-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-1.6/0.8-9-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-1.6/0.8-9-SP
Color:White
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.031 in, .8 mm
Expanded Diameter:.062 in, 1.6 mm
Part Aliases:5069924005
SKU:RYCCGPT-1.6/0.8-9-SP

Detailed Description

Enhance cable protection with our CGPT-1.6/0.8-9-SP heat shrink tubing. Made of durable irradiated modified polyolefin in a sleek white hue, this tubing offers a 2:1 shrink ratio for effortless application. With a shrink temperature of 80°C and an operating range of -40 to 135°C, it ensures reliable performance in various environments. Easily customize the tubing to your needs, as it recovers to a diameter of 0.8mm (.031 in) and expands to 1.6mm (.062 in). Certified for RoHS compliance, it guarantees both quality and sustainability. Ideal for abrasion protection in wire and cable management, this tubing is a must-have for any professional installation.