CGPT-19/9.5-2-SP

Heilind Number:RYCCGPT-19/9.5-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-19/9.5-2-SP
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

CGPT-19/9.5-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-19/9.5-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.375 in, 9.5 mm
Expanded Diameter:19 mm, .748 in
Part Aliases:5068104006
SKU:RYCCGPT-19/9.5-2-SP

Detailed Description

Enhance the durability and protection of your cables with our Red CGPT-19/9.5-2-SP Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin, this tubing offers a reliable shrink ratio of 2:1, ensuring a snug fit around your cables. With a shrink temperature of 80°C, it's easy to apply, while its operating temperature range of -40 to 135°C guarantees performance in various conditions. The recovered diameter of 9.5mm (.375 in) and expanded diameter of 19mm (.748 in) make it suitable for a range of cable sizes. Trust in this high-quality tubing for efficient wire and cable management, providing essential abrasion protection in any setting.