CGPT-25.4/12.7-X-FSP

Heilind Number:RYCCGPT-25.4/12.7-X-FSP.M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-25.4/12.7-X-FSP
ECAD Model:
3D Model

Description:

CGPT-25.4/12.7-X-FSP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-25.4/12.7-X-FSP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
Part Aliases:0593624001
SKU:RYCCGPT-25.4/12.7-X-FSP.M

Detailed Description

Discover the versatile CGPT-25.4/12.7-X-FSP Heat Shrink Tubing, a reliable solution for your wire and cable management needs. Crafted from Irradiated Modified Polyolefin, this clear tubing offers a 2:1 shrink ratio, ensuring a snug fit around your components. With a shrink temperature of 80 °C and an operating range of -40 to 135 °C, it provides robust protection in various environments. The tubing boasts a recovered diameter of 12.7 mm (.5 in) and an expanded diameter of 25.4 mm (1 in), accommodating different cable sizes with ease. RoHS compliant and meticulously engineered, it guarantees quality performance. Perfect for abrasion protection and insulation, this heat shrink tubing is a must-have for professionals in the field. Upgrade your cable management setup with this essential product.