| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-25.4/12.7-X-SP |
| Color: | Clear |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1 in, 25.4 mm |
| Part Aliases: | 5069764008 |
| SKU: | RYCCGPT-25.4/12.7-X-SP |
CGPT-25.4/12.7-X-SP
| Heilind Number: | RYCCGPT-25.4/12.7-X-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-25.4/12.7-X-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire insulation with our Clear Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin, it offers durable protection with a 2:1 shrink ratio. Operating seamlessly at temperatures ranging from -40 to 135 °C, this tubing is a versatile solution for various applications. With a recovered diameter of 12.7 mm and expanded diameter of 25.4 mm, it accommodates different cable sizes. Ideal for abrasion protection, it shrinks efficiently at 80 °C, ensuring a snug fit. Upgrade your wire and cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||

