CGPT-3/1-4-SP

Heilind Number:RYCCGPT-3/1-4-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-3/1-4-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-3/1-4-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-3/1-4-SP
Color:Yellow
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.04 in, 1 mm
Expanded Diameter:.118 in, 3 mm
Part Aliases:0419294001
SKU:RYCCGPT-3/1-4-SP

Detailed Description

Enhance the durability and protection of your cables with our CGPT-3/1-4-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers a reliable solution for safeguarding wires in various applications. With a 3:1 shrink ratio, it efficiently conforms to the shape of your cables, ensuring a secure fit. Operating seamlessly at temperatures ranging from -40 to 135°C, it provides robust performance even in extreme conditions. The vibrant yellow color not only adds visibility but also indicates its high-quality construction. Perfect for abrasion protection, this tubing has a recovered diameter of 1mm and an expanded diameter of 3mm, accommodating a wide range of cable sizes. Upgrade your wire and cable management system with this essential component.