| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-3/1-X-SP |
| Color: | Clear |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .04 in, 1 mm |
| Expanded Diameter: | .118 in, 3 mm |
| Part Aliases: | 7233914001 |
| SKU: | RYCCGPT-3/1-X-SP |
CGPT-3/1-X-SP
| Heilind Number: | RYCCGPT-3/1-X-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-3/1-X-SP |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our CGPT-3/1-X-SP Heat Shrink Tubing. Made from irradiated modified polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around your cables. With a clear finish, it allows for easy visibility, while its operating temperature range of -40 to 135 °C makes it suitable for a variety of environments. Whether for professional or DIY use, this tubing provides reliable abrasion protection and insulation, with a recovered diameter of 1mm and an expanded diameter of 3mm. Upgrade your wire and cable management with this essential product.

