| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-3.2/1.6-4-SP |
| Color: | Yellow |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .062 in, 1.6 mm |
| Expanded Diameter: | .125 in, 3.2 mm |
| Part Aliases: | 5068174005 CGPT-3.2/1.6-4-SP |
| SKU: | RYCCGPT-3.2/1.6-4-SP.M |

