| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-3.2/1.6-X-20MM |
| Color: | Clear |
| Overall Length: | 20 mm, .787 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .062 in, 1.6 mm |
| Expanded Diameter: | .125 in, 3.2 mm |
| Part Aliases: | 5069706027 |
| SKU: | RYCCGPT-3.2/1.6-X-20MM |
CGPT-3.2/1.6-X-20MM
| Heilind Number: | RYCCGPT-3.2/1.6-X-20MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-3.2/1.6-X-20MM |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your wirings with our Clear Irradiated Modified Polyolefin Heat Shrink Tubing. With a shrink ratio of 2:1, this tubing efficiently seals and insulates connections, ensuring optimal performance. Operating at temperatures ranging from -40 to 135 °C, it is suitable for a variety of environments. Measuring 20 mm in length, it accommodates various cable sizes, with a recovered diameter of 1.6 mm and expanded diameter of 3.2 mm. ROHS compliant and meticulously engineered, this tubing guarantees both quality and safety in wire and cable management applications.

