CGPT-39/13-2-SP

Heilind Number:RYCCGPT-39/13-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-39/13-2-SP
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

CGPT-39/13-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-39/13-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:13 mm, .512 in
Expanded Diameter:1.54 in, 39 mm
Part Aliases:4549034001
SKU:RYCCGPT-39/13-2-SP

Detailed Description

Enhance the durability and longevity of your cables with our CGPT-39/13-2-SP Heat Shrink Tubing. Designed for optimal protection, this tubing, in a vibrant red hue, is crafted from high-quality Irradiated Modified Polyolefin. With a shrink ratio of 3:1, it securely envelops your wires, ensuring they remain safeguarded. Operating effortlessly at temperatures ranging from -40 to 135 °C, it offers reliable performance in various environments. The tubing's recovered diameter is .512 inches, while its expanded diameter is 39 mm, making it versatile for different cable sizes. Trust in its quality for effective abrasion protection and maintenance of your wire and cable systems.