| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-39/13-5-SP |
| Color: | Green |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 13 mm, .512 in |
| Expanded Diameter: | 1.54 in, 39 mm |
| Part Aliases: | 2544674001 |
| SKU: | RYCCGPT-39/13-5-SP |
CGPT-39/13-5-SP
| Heilind Number: | RYCCGPT-39/13-5-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-39/13-5-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our Green Irradiated Modified Polyolefin Heat Shrink Tubing. Featuring a 3:1 shrink ratio and a low shrink temperature of 80°C, this tubing provides seamless insulation and protection. With an operating temperature range of -40 to 135°C, it's ideal for a variety of environments. Easily install this tubing, which has a recovered diameter of .512 inches and an expanded diameter of 1.54 inches. Perfect for abrasion protection and cable management, it's a must-have for any project requiring reliable heat shrinkable tubing.

