CGPT-39/13-X-SP

Heilind Number:RYCCGPT-39/13-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-39/13-X-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-39/13-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-39/13-X-SP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:13 mm, .512 in
Expanded Diameter:1.54 in, 39 mm
Part Aliases:2187834001
SKU:RYCCGPT-39/13-X-SP

Detailed Description

Enhance the durability and protection of your cables with our CGPT-39/13-X-SP Heat Shrink Tubing. Crafted from high-quality irradiated modified polyolefin, this clear tubing offers a 3:1 shrink ratio for a snug fit. With a shrink temperature of 80°C, it efficiently conforms to cable contours while providing excellent insulation. Operating seamlessly in temperatures ranging from -40 to 135°C, it ensures reliable performance in diverse environments. The tubing's expanded diameter of 39mm and recovered diameter of 13mm make it versatile for various cable sizes. Ideal for abrasion protection, it's a must-have for wire and cable management projects.