| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-4.8/2.4-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .093 in, 2.4 mm |
| Expanded Diameter: | .187 in, 4.8 mm |
| Part Aliases: | 5069834023 |
| SKU: | RYCCGPT-4.8/2.4-0-SP |
CGPT-4.8/2.4-0-SP
| Heilind Number: | RYCCGPT-4.8/2.4-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-4.8/2.4-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your cables with our Heat Shrink Tubing. Designed for optimal protection, this black tubing is made of Irradiated Modified Polyolefin, ensuring longevity and reliability. With a shrink ratio of 2:1, it easily conforms to the shape of your cables when exposed to 80°C heat, creating a secure seal. Operating seamlessly in temperatures ranging from -40 to 135°C, it's perfect for various environments. The recovered diameter of 2.4mm expands to 4.8mm, offering flexibility in application. RoHS compliant and with the added benefit of abrasion protection, it's an essential component for your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2024 | PCN-24-215667 - Document Clarity. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. | Download | |||
| 01/16/2019 | P-19-016790 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

