CGPT-4.8/2.4-1-SP

Heilind Number:RYCCGPT-4.8/2.4-1-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-4.8/2.4-1-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CGPT-4.8/2.4-1-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-4.8/2.4-1-SP
Color:Brown
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.093 in, 2.4 mm
Expanded Diameter:.187 in, 4.8 mm
Part Aliases:6899794001
SKU:RYCCGPT-4.8/2.4-1-SP

Detailed Description

Enhance the durability and longevity of your cables with our CGPT-4.8/2.4-1-SP Heat Shrink Tubing. Designed for optimal protection, this tubing is crafted from irradiated modified polyolefin in a rich brown hue. With a shrink ratio of 2:1, it efficiently conforms to the shape of your cables, providing a snug and secure fit. Operating seamlessly in temperatures ranging from -40 to 135°C, it offers reliable performance in diverse environments. The tubing's recovered diameter measures 2.4mm (.093 in), while its expanded diameter reaches .187 in (4.8mm), ensuring versatility in application. Perfect for abrasion protection and cable management, this product is a must-have for any wiring project. Upgrade your setup with this high-quality heat shrink tubing and enjoy peace of mind knowing your cables are shielded from potential damage.