| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-4.8/2.4-9-SP |
| Color: | White |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .093 in, 2.4 mm |
| Expanded Diameter: | .187 in, 4.8 mm |
| Part Aliases: | 5069954004 |
| SKU: | RYCCGPT-4.8/2.4-9-SP |
CGPT-4.8/2.4-9-SP
| Heilind Number: | RYCCGPT-4.8/2.4-9-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-4.8/2.4-9-SP |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your wiring with our CGPT-4.8/2.4-9-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing features a 2:1 shrink ratio, ensuring a snug fit around your cables. With a shrink temperature of 80°C, it's easy to apply using a heat source. Operating seamlessly in temperatures ranging from -40 to 135°C, it offers reliable performance in various environments. The white color adds a clean finish, while the RoHS compliance guarantees its environmental safety. Achieve optimal abrasion protection and insulation with this essential wire management solution.

