CGPT-6/2-2-SP

Heilind Number:RYCCGPT-6/2-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-6/2-2-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-6/2-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-6/2-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.079 in, 2 mm
Expanded Diameter:.236 in, 6 mm
Part Aliases:6016734001
SKU:RYCCGPT-6/2-2-SP

Detailed Description

Enhance the durability and protection of your cables with our CGPT-6/2-2-SP Heat Shrink Tubing. Crafted from irradiated Modified Polyolefin in a vibrant red hue, this tubing boasts a 3:1 shrink ratio for a snug fit. With a shrink temperature of 80 °C, it ensures secure insulation in various applications. Operating seamlessly in temperatures ranging from -40 to 135 °C, it's a reliable choice for diverse settings. The tubing, with a recovered diameter of 2mm and expanded diameter of 6mm, offers versatility in usage. Safeguard your wires effectively with this essential component in wire and cable management, providing abrasion protection and maintaining optimal performance.