| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-6.4/3.2-0-STK |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .125 in, 3.2 mm |
| Expanded Diameter: | .25 in, 6.4 mm |
| Part Aliases: | 5069842046 |
| SKU: | RYCCGPT-6.4/3.2-0-STK |
CGPT-6.4/3.2-0-STK
| Heilind Number: | RYCCGPT-6.4/3.2-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-6.4/3.2-0-STK |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and protection with this black Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin, it offers durable coverage for wires and cables. With a 2:1 shrink ratio, it securely conforms to different sizes, expanding from .25 inches to 6.4mm. Operating in a wide temperature range from -40 to 135°C, it ensures reliable performance in various environments. Measuring 1220mm in length, it's ideal for professional and DIY projects alike. Upgrade your wire management system with this essential accessory.

