| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-76/38-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 1.496 in, 38 mm |
| Expanded Diameter: | 2.992 in, 76 mm |
| Part Aliases: | 5067104003 |
| SKU: | RYCCGPT-76/38-0-SP |
CGPT-76/38-0-SP
| Heilind Number: | RYCCGPT-76/38-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-76/38-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with this black Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin, this tubing offers a reliable 2:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 80°C, it is easy to apply, and its wide operating temperature range of -40 to 135°C guarantees optimal performance in various conditions. Whether for personal or professional use, this tubing provides essential abrasion protection for wires and cables, with a recovered diameter of 38mm and an expanded diameter of 76mm. Trust in its quality for all your wire and cable management needs.

