| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-9/3-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .118 in, 3 mm |
| Expanded Diameter: | .354 in, 9 mm |
| Part Aliases: | 5129894001 |
| SKU: | RYCCGPT-9/3-0-SP |
CGPT-9/3-0-SP
| Heilind Number: | RYCCGPT-9/3-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-9/3-0-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our CGPT-9/3-0-SP Heat Shrink Tubing. Designed for durability, this black tubing is crafted from Irradiated Modified Polyolefin, offering reliable performance in various applications. With a shrink ratio of 3:1 and a shrink temperature of 80°C, it ensures a secure fit, while its operating temperature range of -40 to 135°C guarantees versatility. Ideal for wire and cable management, it provides abrasion protection with a recovered diameter of 3mm and expanded diameter of 9mm. Trust in this high-quality solution for efficient and effective heat shrink applications.

