CGPT-9/3-2-SP

Heilind Number:RYCCGPT-9/3-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-9/3-2-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-9/3-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-9/3-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.118 in, 3 mm
Expanded Diameter:.354 in, 9 mm
Part Aliases:0390554001
SKU:RYCCGPT-9/3-2-SP

Detailed Description

Enhance the durability and protection of your wiring with our CGPT-9/3-2-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers a reliable solution for bundling and insulating cables. With a 3:1 shrink ratio and a shrink temperature of 80°C, it ensures a snug fit and secure seal, even in high-temperature environments. Operating flawlessly between -40°C and 135°C, it guarantees optimal performance in various conditions. Available in a vibrant red hue, it not only provides functional benefits but also adds a pop of color to your setup. Whether for professional or DIY projects, this heat shrink tubing is a must-have for effective wire and cable management.