CGPT-9/3-5-SP

Heilind Number:RYCCGPT-9/3-5-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-9/3-5-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-9/3-5-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-9/3-5-SP
Color:Green
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.118 in, 3 mm
Expanded Diameter:.354 in, 9 mm
Part Aliases:0045094001
SKU:RYCCGPT-9/3-5-SP

Detailed Description

Enhance the durability and protection of your cables with our CGPT-9/3-5-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers a reliable solution for insulation and abrasion resistance. With a 3:1 shrink ratio and a shrink temperature of 80°C, it ensures a snug fit around your cables, even in high-temperature environments. Operating seamlessly in temperatures ranging from -40 to 135°C, it's suitable for a wide range of applications. Simply slide the tubing over your cables and apply heat for a secure and professional finish. Its green color adds a sleek touch, while its recovered diameter of 3mm and expanded diameter of 9mm make it versatile for various cable sizes. Trust in our heat shrink tubing for efficient wire and cable management, whether for personal projects or professional needs.