| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-9/3-X-SP |
| Color: | Clear |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .118 in, 3 mm |
| Expanded Diameter: | .354 in, 9 mm |
| Part Aliases: | 6281094001 |
| SKU: | RYCCGPT-9/3-X-SP |
CGPT-9/3-X-SP
| Heilind Number: | RYCCGPT-9/3-X-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-9/3-X-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our CGPT-9/3-X-SP Heat Shrink Tubing. Made of irradiated modified polyolefin, this clear tubing offers a 3:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 80°C and an operating temperature range of -40 to 135°C, it provides reliable performance in various conditions. The .354-inch expanded diameter allows for easy installation, shrinking down to a .118-inch diameter for a secure seal. Ideal for abrasion protection, this tubing is a must-have for any wire and cable management setup.

