CGPT-9.5/4.8-0-STK

Heilind Number:RYCCGPT-9.5/4.8-0-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-9.5/4.8-0-STK
ECAD Model:
3D Model

Description:

CGPT-9.5/4.8-0-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-9.5/4.8-0-STK
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
Recovered Diameter:.187 in, 4.8 mm
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Overall Length:1220 mm, 48.031 in
Part Aliases:5069852054
SKU:RYCCGPT-9.5/4.8-0-STK

Detailed Description

Enhance the durability and longevity of your cables with this black Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin, it offers reliable protection with a 2:1 shrink ratio. Perfect for various applications, its expanded diameter of 9.5 mm (.375 in) easily accommodates cables of different sizes, while its recovered diameter of 4.8 mm (.187 in) ensures a secure fit. With a shrink temperature of 80°C and an operating temperature range of -40 to 135°C, it guarantees optimal performance in diverse environments. Measuring 1220 mm (48.031 in) in length, it provides ample coverage. RoHS compliant, it's a sustainable choice for your wire and cable management needs.