| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-9.5/4.8-2-SP |
| Color: | Red |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .187 in, 4.8 mm |
| Expanded Diameter: | .375 in, 9.5 mm |
| Part Aliases: | 5068084007 |
| SKU: | RYCCGPT-9.5/4.8-2-SP |
CGPT-9.5/4.8-2-SP
| Heilind Number: | RYCCGPT-9.5/4.8-2-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-9.5/4.8-2-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our CGPT-9.5/4.8-2-SP Heat Shrink Tubing. Made of high-quality irradiated modified polyolefin in a vibrant red hue, this tubing offers a 2:1 shrink ratio for secure insulation. With a shrink temperature of 80°C and an operating temperature range of -40 to 135°C, it provides reliable protection in various environments. Easily expandable, it accommodates cables with a diameter of up to 9.5mm, shrinking down to 4.8mm upon application. Ideal for abrasion protection and cable management, this tubing is a must-have for any electrical setup.

