| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-9.5/4.8-9-FSP |
| Color: | White |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .187 in, 4.8 mm |
| Expanded Diameter: | .375 in, 9.5 mm |
| Part Aliases: | 3415584001 |
| SKU: | RYCCGPT-9.5/4.8-9-FSP.M |
CGPT-9.5/4.8-9-FSP
| Heilind Number: | RYCCGPT-9.5/4.8-9-FSP.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-9.5/4.8-9-FSP |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our CGPT-9.5/4.8-9-FSP Heat Shrink Tubing in white. Crafted from irradiated modified polyolefin, this tubing offers a 2:1 shrink ratio, providing a secure fit for various applications. With a shrink temperature of 80°C, it ensures easy installation while maintaining durability in operating temperatures ranging from -40 to 135°C. This RoHS-compliant tubing, with a recovered diameter of 4.8mm (.187 in) and expanded diameter of 9.5mm (.375 in), is ideal for wire and cable management, offering reliable abrasion protection. Upgrade your setup with this high-quality heat shrink tubing.

