CGPT-9.5/4.8-X-SP

Heilind Number:RYCCGPT-9.5/4.8-X-SP.M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-9.5/4.8-X-SP
ECAD Model:
3D Model

Description:

CGPT-9.5/4.8-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-9.5/4.8-X-SP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.187 in, 4.8 mm
Expanded Diameter:.375 in, 9.5 mm
Part Aliases:5069734006
SKU:RYCCGPT-9.5/4.8-X-SP.M

Detailed Description

Enhance the durability and longevity of your cables with our CGPT-9.5/4.8-X-SP Heat Shrink Tubing. Made from high-quality Irradiated Modified Polyolefin, this clear tubing offers a reliable shrink ratio of 2:1, ensuring a secure fit around your cables. With a shrink temperature of 80°C, it provides excellent insulation and protection in various environments. Operating seamlessly in temperatures ranging from -40 to 135°C, it's suitable for a wide range of applications. The recovered diameter of 4.8mm (.187 in) expands to .375 in (9.5mm), accommodating different cable sizes. RoHS compliant and designed for optimal abrasion protection, this tubing is an essential component for wire and cable management. Upgrade your setup with this versatile and durable solution.