| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-R-12.7-0 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .25 in, 6.4 mm |
| Expanded Diameter: | 12.7 mm, .5 in |
| Part Aliases: | 4622236001 |
| SKU: | RYCCGPT-R-12.7-0 |
CGPT-R-12.7-0
| Heilind Number: | RYCCGPT-R-12.7-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-R-12.7-0 |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our CGPT-R-12.7-0 Heat Shrink Tubing. Designed for durability and performance, this black tubing is made from Irradiated Modified Polyolefin with a shrink ratio of 2:1. It offers reliable protection with a shrink temperature of 80°C and an operating temperature range of -40 to 135°C. The tubing's recovered diameter of 6.4mm and expanded diameter of 12.7mm make it versatile for various applications. It is RoHS compliant, ensuring environmental responsibility. Perfect for abrasion protection and insulation, this tubing is a must-have for any wire and cable management setup.

