CGPT-R-12.7-45

Heilind Number:RYCCGPT-R-12.7-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-R-12.7-45
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-R-12.7-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-R-12.7-45
Color:Yellow/Green
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:2898296001
SKU:RYCCGPT-R-12.7-45

Detailed Description

Enhance the durability and protection of your cables with our CGPT-R-12.7-45 Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant yellow and green color, this tubing offers a 2:1 shrink ratio for a secure fit. With a shrink temperature of 80°C, it efficiently conforms to your cables, providing insulation and safeguarding against abrasion. Operating seamlessly in temperatures ranging from -40 to 135°C, it is ideal for various environments. Its recovered diameter of 6.4mm and expanded diameter of 12.7mm ensure versatility in application. Trust in this high-quality tubing for effective wire and cable management, essential for maintaining optimal performance in any setup.